Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13775

DigiKey Part Number
13775-ND
Manufacturer
Manufacturer Product Number
13775
Description
MBB DUAL LAYER 18"X20"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<10nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
6.5 mil (165.1 microns)
Packaging
Bulk
Length - Inside
20" (508mm)
Part Status
Active
Width - Inside
18" (457.2mm)
Type
Moisture Barrier Bag
Color
Silver
Metal Layer
Dual Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,98000 €173,98 €
Manufacturers Standard Package
Unit Price without VAT:173,98000 €
Unit Price with VAT:207,03620 €