
13773 | |
|---|---|
DigiKey Part Number | 13773-ND |
Manufacturer | |
Manufacturer Product Number | 13773 |
Description | MBB DUAL LAYER 16"X18" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 18" (457.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.5 mil (165.1 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 16" (406.4mm) |
Type Moisture Barrier Bag | Color Silver |
Metal Layer Dual Layer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,67000 € | 152,67 € |
| Unit Price without VAT: | 152,67000 € |
|---|---|
| Unit Price with VAT: | 181,67730 € |

