
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.5 mil (165.1 microns) |
Packaging Bag | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 15" (381mm) |
Type Moisture Barrier Bag | Tensile Strength 7930 psi |
Metal Layer Dual Layer | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D271518 | SCS | 2.175 | SCP603-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36300 € | 136,30 € |
| Unit Price without VAT: | 1,36300 € |
|---|---|
| Unit Price with VAT: | 1,62197 € |


