
13766 | |
|---|---|
DigiKey Part Number | 13766-ND |
Manufacturer | |
Manufacturer Product Number | 13766 |
Description | MBB DUAL LAYER 10"X30" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <25nJ Energy Shielding Silver 10" (254mm) X 30" (762mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.5 mil (165.1 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 7930 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,53820 € | 153,82 € |
| Unit Price without VAT: | 1,53820 € |
|---|---|
| Unit Price with VAT: | 1,83046 € |

