Moisture Barrier Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13762

DigiKey Part Number
13762-ND
Manufacturer
Manufacturer Product Number
13762
Description
MBB DUAL LAYER 6"X10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
6.5 mil (165.1 microns)
Packaging
Bag
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Moisture Barrier Bag
Tensile Strength
7930 psi
Metal Layer
Dual Layer
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,35000 €0,35 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €