Static Shielding Bag <25nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13720

DigiKey Part Number
13720-ND
Manufacturer
Manufacturer Product Number
13720
Description
BAG STATIC SHIELD MTL IN 18"X18"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
Zip Lock
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
18" (457.2mm)
Part Status
Active
Width - Inside
18" (457.2mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,84530 €84,53 €
Manufacturers Standard Package
Unit Price without VAT:0,84530 €
Unit Price with VAT:1,00591 €