
13635 | |
|---|---|
DigiKey Part Number | 13635-ND |
Manufacturer | |
Manufacturer Product Number | 13635 |
Description | BAG STATIC SHIELD MTL IN 5"X10" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 5" (127mm) X 10" (254mm) |
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 10" (254mm) |
Part Status Active | Width - Inside 5" (127mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,43700 € | 897,48 € |
| Unit Price without VAT: | 22,43700 € |
|---|---|
| Unit Price with VAT: | 26,70003 € |

