
13616 | |
|---|---|
DigiKey Part Number | 13616-ND |
Manufacturer | |
Manufacturer Product Number | 13616 |
Description | BAG STATIC SHIELD MTL IN 4"X8" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm) |
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 4" (101.6mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30048 | SCS | 0 | 30048-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,72040 € | 786,02 € |
| Unit Price without VAT: | 15,72040 € |
|---|---|
| Unit Price with VAT: | 18,70728 € |


