
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 25" (635mm) |
Part Status Obsolete | Width - Inside 22" (558.8mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |

