
13485 | |
|---|---|
DigiKey Part Number | 13485-ND |
Manufacturer | |
Manufacturer Product Number | 13485 |
Description | BAG STATIC SHIELD MTL IN 10"X24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <25nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47740 € | 47,74 € |
| Unit Price without VAT: | 0,47740 € |
|---|---|
| Unit Price with VAT: | 0,56811 € |

