Static Shielding Bag <25nJ Energy Shielding Silver 10" (254mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13476

DigiKey Part Number
13476-ND
Manufacturer
Manufacturer Product Number
13476
Description
BAG STATIC SHIELD MTL IN 10"X16"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 10" (254mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
16" (406.4mm)
Part Status
Active
Width - Inside
10" (254mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.719
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,35000 €0,35 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €