13446 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SCS
In Stock: 16.636
Unit Price: 0,21000 €
Datasheet
Static Shielding Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13446

DigiKey Part Number
13446-ND
Manufacturer
Manufacturer Product Number
13446
Description
BAG STATIC SHIELD MTL IN 6"X16"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
16" (406.4mm)
Width - Inside
6" (152.4mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,21040 €21,04 €
Manufacturers Standard Package
Unit Price without VAT:0,21040 €
Unit Price with VAT:0,25038 €