
13404 | |
|---|---|
DigiKey Part Number | 13404-ND |
Manufacturer | |
Manufacturer Product Number | 13404 |
Description | BAG STATIC DISSIPATIVE IN 3"X3" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Dissipative Bag <20nJ Energy Shielding Silver 3" (76.2mm) X 3" (76.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 3" (76.2mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 9000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

