
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bag | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 18" (457.2mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49060 € | 149,06 € |
| Unit Price without VAT: | 1,49060 € |
|---|---|
| Unit Price with VAT: | 1,77381 € |

