13035 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: 0,31530 €
Datasheet
Image for 13035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13035

DigiKey Part Number
16-1058-ND
Manufacturer
Manufacturer Product Number
13035
Description
BAG STATIC SHIELD MTL OUT 5"X8"
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 5" (127mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
8" (203.2mm)
Part Status
Discontinued at DigiKey
Width - Inside
5" (127mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13075Desco013075-ND0,31530 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,16106 €161,06 €
Unit Price without VAT:0,16106 €
Unit Price with VAT:0,19166 €