
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 158,43750 € | 3.168,75 € |
| Unit Price without VAT: | 158,43750 € |
|---|---|
| Unit Price with VAT: | 188,54063 € |

