13020 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: 0,31670 €
Datasheet

Similar


SCS
In Stock: 311
Unit Price: 0,11000 €
Datasheet
Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13020

DigiKey Part Number
16-1057-ND
Manufacturer
Manufacturer Product Number
13020
Description
BAG STATIC SHIELD MTL OUT 4"X6"
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,10818 €108,18 €
Unit Price without VAT:0,10818 €
Unit Price with VAT:0,12873 €