Static Shielding Bag (Cushioned) <50nJ Energy Shielding Pink 12" (304.8mm) X 17" (431.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12804

DigiKey Part Number
16-1229-ND
Manufacturer
Manufacturer Product Number
12804
Description
BAG STATIC SHIELD MTL IN 12"X17"
Customer Reference
Detailed Description
Static Shielding Bag (Cushioned) <50nJ Energy Shielding Pink 12" (304.8mm) X 17" (431.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag (Cushioned)
Metal Layer
In
Static Discharge Shielding
<50nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.9 mil (73.66 microns)
Length - Inside
17" (431.8mm)
Width - Inside
12" (304.8mm)
Tensile Strength
15 lbs (6.80 kg)
Color
Pink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.