
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.9 mil (73.66 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 9" (228.6mm) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Color | Pink |

