
Category | Static Discharge Shielding <50nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag (Cushioned) | Tensile Strength 15 lbs (6.80 kg) |
Metal Layer In | Color Pink |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 230811 | SCS | 240 | 230811-ND | 2,56000 € | Similar |


