
12769 | |
|---|---|
DigiKey Part Number | 12769-ND |
Manufacturer | |
Manufacturer Product Number | 12769 |
Description | BAG STATIC SHIELD MTL IN 18"X24" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | Zip Lock | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | - | |
Color | Silver |


