
12766 | |
|---|---|
DigiKey Part Number | 12766-ND |
Manufacturer | |
Manufacturer Product Number | 12766 |
Description | BAG STATIC SHIELD MTL IN 14"X18" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 14" (355.6mm) X 18" (457.2mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Obsolete | Width - Inside 14" (355.6mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13710 | Desco | 328 | 13710-ND | 0,78000 € | Similar |


