
12758 | |
|---|---|
DigiKey Part Number | 12758-ND |
Manufacturer | |
Manufacturer Product Number | 12758 |
Description | BAG STATIC SHIELD MTL IN 8"X10" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 10" (254mm) |
Part Status Obsolete | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300810 | SCS | 35.015 | SCP315-ND | 0,33000 € | Similar |


