12738 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 158
Unit Price: 0,80000 €
Datasheet
Image for 12738 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12738

DigiKey Part Number
12738-ND
Manufacturer
Manufacturer Product Number
12738
Description
BAG STATIC SHIELD MTL IN 16"X20"
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 16" (406.4mm) X 20" (508mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.1 mil (78.74 microns)
Length - Inside
20" (508mm)
Width - Inside
16" (406.4mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes