12722 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 35.329
Unit Price: 0,31000 €
Datasheet
Image for 12722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12722

DigiKey Part Number
12722-ND
Manufacturer
Manufacturer Product Number
12722
Description
BAG STATIC SHIELD MTL IN 10"X14"
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.1 mil (78.74 microns)
Length - Inside
14" (355.6mm)
Width - Inside
10" (254mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes