
12708 | |
|---|---|
DigiKey Part Number | 12708-ND |
Manufacturer | |
Manufacturer Product Number | 12708 |
Description | BAG STATIC SHIELD MTL IN 6"X16" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 6" (152.4mm) X 16" (406.4mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 16" (406.4mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100616 | SCS | 13.786 | SCP368-ND | 0,20000 € | Similar |


