
12146 | |
|---|---|
DigiKey Part Number | 12146-ND |
Manufacturer | |
Manufacturer Product Number | 12146 |
Description | WRSTBND 7MM |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ground Point Adapter | |
For Use With/Related Products | Ground Cords and Wrist Straps | |
Specifications | 7mm Socket to 4mm Stud |

