Image for 10600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10600

DigiKey Part Number
10600-ND
Manufacturer
Manufacturer Product Number
10600
Description
WIPES ANTISTAT MULT SURF 160PC
Customer Reference
Detailed Description
Wipes, Antistatic Multiple Surfaces 160 (6" L x 6" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Canister
Part Status
Obsolete
Cleaner, Treatment Type
Wipes, Antistatic
Usage
Multiple Surfaces
Specifications
Anti-Static Dispenser, CFC Free, Lint Free, Low VOC, Non-Toxic
Quantity
160 (6" L x 6" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.