Image for 10410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10410

DigiKey Part Number
10410-ND
Manufacturer
Manufacturer Product Number
10410
Description
PAINT CONDUCTIVE FLOORS 5 GAL
Customer Reference
Detailed Description
Paint, Conductive Floors 5 Gallon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Pail
Part Status
Obsolete
Cleaner, Treatment Type
Paint, Conductive
Usage
Floors
Specifications
-
Quantity
5 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.