A Minute with Miranda - Cleaning an ESD Worksurface Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10246

DigiKey Part Number
10246-ND
Manufacturer
Manufacturer Product Number
10246
Description
TABLE MAT LAMINATE WHITE 144"
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Laminate White 144" (3.66m) 12' X 36" (.91m) 3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
144" (3.66m) 12'
Manufacturer
Desco
Width
36" (.91m) 3'
Series
Thickness
0.04" (1.02mm)
Packaging
Bulk
Color
White
Part Status
Obsolete
Material
Laminate
Mat Type
Table, Workbench
Number of Layers
3
Shape
Rectangle
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.