10242 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ACL Staticide Inc
In Stock: 3
Unit Price: 207,00000 €
Datasheet
WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHITE
A Minute with Miranda - Cleaning an ESD Worksurface Mat

10242

DigiKey Part Number
10242-ND
Manufacturer
Manufacturer Product Number
10242
Description
TABLE MAT LAMINATE WHITE 12'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Laminate White 12' (3.66m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
12' (3.66m)
Width
2.5' (0.76m)
Thickness
0.04" (1.02mm)
Color
White
Material
Laminate
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes