Similar



Category | Length 10' (3.05m) |
Manufacturer Desco | Width 2.5' (0.76m) |
Series | Thickness 0.04" (1.02mm) |
Packaging Bulk | Color White |
Part Status Obsolete | Material Laminate |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8385DGYM3072 | ACL Staticide Inc | 0 | ST1050-ND | 221,67000 € | Similar |


