


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 20' (6.1m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |










