


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 mOhms | |
Size | One Size | |
Color | White | |
Features | - |

