Cord (For Wrist Straps) 10' (3.05m) 1 mOhms White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 10' (3.05m) 1 mOhms White
Personnel Grounding ESD Wrist Straps

09229

DigiKey Part Number
16-09229-ND
Manufacturer
Manufacturer Product Number
09229
Description
CORD, COIL, JEWEL, WHITE, 4 MM,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 10' (3.05m) 1 mOhms White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
4mm Snap Socket, Banana Plug
Series
Cord Length
10' (3.05m)
Packaging
Bag
Number of Conductors
1
Part Status
Active
Resistance
1 mOhms
Type
Cord (For Wrist Straps)
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,28000 €18,28 €
Manufacturers Standard Package
Unit Price without VAT:18,28000 €
Unit Price with VAT:21,75320 €