Wrist Strap One Size White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size White
Personnel Grounding ESD Wrist Straps

09213

DigiKey Part Number
16-09213-ND
Manufacturer
Manufacturer Product Number
09213
Description
WRISTBAND, JEWEL, MAGSNAP, ADJ E
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Cam Lock
Manufacturer
Desco
Strap Material
Elastic Fabric
Series
Strap Termination
4mm Snap Stud
Packaging
Bag
Size
One Size
Part Status
Active
Color
White
Type
Wrist Strap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,38000 €10,38 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,35220 €