Cord (For Wrist Straps) 6' (1.83m) 1 mOhms White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) 1 mOhms White
Personnel Grounding ESD Wrist Straps

09208

DigiKey Part Number
16-09208-ND
Manufacturer
Manufacturer Product Number
09208
Description
CORD, COIL, JEWEL, MAGSNAP, WHI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 mOhms White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,30000 €16,30 €
Manufacturers Standard Package
Unit Price without VAT:16,30000 €
Unit Price with VAT:19,39700 €