



09199 | |
|---|---|
DigiKey Part Number | 09199-ND |
Manufacturer | |
Manufacturer Product Number | 09199 |
Description | WRSTBND JWL ADJ MTL SPPHRE 12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) One Size Sapphire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | 4mm Snap Stud | |
Size | One Size | |
Color | Sapphire | |
Features | Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,31900 € | 1.765,95 € |
| Unit Price without VAT: | 35,31900 € |
|---|---|
| Unit Price with VAT: | 42,02961 € |

