
09196 | |
|---|---|
DigiKey Part Number | 09196-ND |
Manufacturer | |
Manufacturer Product Number | 09196 |
Description | WRSTBND JWL ADJ MTL EMRLD 6' |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size Emerald |
Category | Cord Length 6' (1.83m) |
Manufacturer Desco | Strap Closure Expansion |
Series | Strap Material Metal |
Packaging Bulk | Strap Termination 4mm Snap Stud |
Part Status Obsolete | Size One Size |
Type Wrist Strap with Cord | Color Emerald |
Cord Type Coiled | Features Magnetic Strap Connection |
Cord Termination 4mm Snap Socket, Banana Plug |

