
09195 | |
|---|---|
DigiKey Part Number | 09195-ND |
Manufacturer | |
Manufacturer Product Number | 09195 |
Description | WRSTBND JWL ADJ MTL EMRLD |
Customer Reference | |
Detailed Description | Wrist Strap One Size Emerald |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | 4mm Snap Stud | |
Size | One Size | |
Color | Emerald | |
Features | Magnetic Strap Connection |



