



09191 | |
|---|---|
DigiKey Part Number | 09191-ND |
Manufacturer | |
Manufacturer Product Number | 09191 |
Description | ADPT CRD CLD JWL MGSNP-MGGND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Onyx |
Category | Cord Termination Magnetic Socket |
Manufacturer Desco | Cord Length 12' (3.66m) |
Series | Number of Conductors 1 |
Packaging Bulk | Resistance 1 MOhms |
Part Status Active | Color Onyx |
Type Cord (For Wrist Straps) | Features Magnetic Strap Connection |
Cord Type Coiled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,97267 € | 254,59 € |
| Unit Price without VAT: | 16,97267 € |
|---|---|
| Unit Price with VAT: | 20,19748 € |

