



09190 | |
|---|---|
DigiKey Part Number | 09190-ND |
Manufacturer | |
Manufacturer Product Number | 09190 |
Description | ADPT CRD CLD JWL MGSNP-MGGND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Onyx |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | Magnetic Socket | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Onyx | |
Features | Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 30,12133 € | 903,64 € |
| Unit Price without VAT: | 30,12133 € |
|---|---|
| Unit Price with VAT: | 35,84438 € |

