
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Right Angle Plug, 4mm Snap Socket (2) | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | 4mm Snap Stud (2) | |
Resistance | 1 MOhms | |
Size | Medium | |
Color | Black | |
Features | - |

