Image for 09161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09161

DigiKey Part Number
09161-ND
Manufacturer
Manufacturer Product Number
09161
Description
CORD COILED JEWEL DUAL ONYX 12'
Customer Reference
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Series
Cord Length
12' (3.66m)
Packaging
Bulk
Number of Conductors
2
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.