Image for 09160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09160

DigiKey Part Number
09160-ND
Manufacturer
Manufacturer Product Number
09160
Description
CORD COILED JEWEL DUAL ONYX 6'
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Series
Cord Length
6' (1.83m)
Packaging
Bulk
Number of Conductors
2
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.