Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Sapphire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Sapphire
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

09151

DigiKey Part Number
09151-ND
Manufacturer
Manufacturer Product Number
09151
Description
CORD COILED JEWEL SAPPHR 4MM 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Sapphire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
4mm Snap Socket, Right Angle Banana Plug
Series
Cord Length
10' (3.05m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Sapphire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,64000 €15,64 €
Manufacturers Standard Package
Unit Price without VAT:15,64000 €
Unit Price with VAT:18,61160 €