Image for 09122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09122

DigiKey Part Number
09122-ND
Manufacturer
Manufacturer Product Number
09122
Description
CORD COILED JEWEL RUBY 4MM '6
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Ruby
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
4mm Snap Socket, Banana Plug
Series
Cord Length
6' (1.83m)
Packaging
Bulk
Number of Conductors
1
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Ruby
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.