
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Cam Lock | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Size | One Size | |
Color | Emerald, Gray | |
Features | - |

