09103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 68
Unit Price: 21,34000 €
Datasheet
Image for 09103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09103

DigiKey Part Number
16-1039-ND
Manufacturer
Manufacturer Product Number
09103
Description
WRIST STRAP W/6' CORD EMERALD
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Emerald, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
1
Series
Strap Closure
Cam Lock
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Obsolete
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
4mm Snap Socket, Banana Plug
Color
Emerald, Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09100Desco6816-1037-ND21,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes