Wrist Strap with Cord 6' (1.83m) Large 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) Large 1 MOhms Black
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

09086

DigiKey Part Number
09086-ND
Manufacturer
Manufacturer Product Number
09086
Description
WRIST STRAP SPEIDEL LRG 6'CORD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) Large 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
Desco
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Stainless Steel
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
Large
Cord Termination
4mm Snap Socket, Banana Plug
Color
Black
Cord Length
6' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,81000 €29,81 €
Manufacturers Standard Package
Unit Price without VAT:29,81000 €
Unit Price with VAT:35,47390 €